1808528 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1808528

Order No.: 63P6480
EAN: 4017918047030
MPN:
1808528
MSTBV 2,5/ 8-GEH-5,08
Series: MSTBV
1808528 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Available in 10 days: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes