1808612 | Phoenix Contact

Pin header, 17 pole, pitch 5.08 mm, straight, green, 1808612

Order No.: 63P6536
EAN: 4017918047122
MPN:
1808612
MSTBV 2,5/17-GEH-5,08
Series: MSTBV
1808612 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1293 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 17 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes