1808747 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, straight, green, 1808747

Order No.: 62P8703
EAN: 4046356701532
MPN:
1808747
FKICS 2,5/ 4-STD-5,08-RN
Series: FKICS
1808747 Phoenix Contact PCB Connection Systems Image 1
1808747 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2840 €
50 pcs.
3.8913 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes