1808828 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, straight, green, 1808828

Order No.: 62P8743
EAN: 4046356701617
MPN:
1808828
FKICS 2,5/12-STD-5,08-RN
Series: FKICS
1808828 Phoenix Contact PCB Connection Systems Image 1
1808828 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.449 € *
Available: 0 pcs.
Available in 10 days: 2,788 pcs.
Leadtime: 2 Weeks **
Total Price:
8.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.449 €
Technical specifications
Connection Push-in Federanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 12-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes