1808886 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1808886

Order No.: 63P5209
EAN: 4046356702331
MPN:
1808886
MSTB 2,5/ 2-ST-5,08-LR
Series: MSTB
1808886 Phoenix Contact PCB Connection Systems Image 1
1808886 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9988 €
50 pcs.
2.7251 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes