1808955 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1808955

Order No.: 63P6031
EAN: 4017918047306
MPN:
1808955
MSTBC 2,5/16-ST-5,08
Series: MSTBC
1808955 Phoenix Contact PCB Connection Systems Image 1
1808955 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6414 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour grün
Contact type Buchse
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 16-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes