1809006 | Phoenix Contact

Socket header, 21 pole, pitch 5.08 mm, straight, green, 1809006

Order No.: 63P6057
EAN: 4017918047351
MPN:
1809006
MSTBC 2,5/21-ST-5,08
Series: MSTBC
1809006 Phoenix Contact PCB Connection Systems Image 1
1809006 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7128 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 320 V
Rated current 12 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes