1809048 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1809048

Order No.: 63P5961
EAN: 4017918114947
MPN:
1809048
MSTBC 2,5/ 2-STZ-5,08-R
Series: MSTBC
1809048 Phoenix Contact PCB Connection Systems Image 1
1809048 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 320 V
Rated current 12 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes