1809132 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1809132

Order No.: 63P6007
EAN: 4017918115029
MPN:
1809132
MSTBC 2,5/11-STZ-5,08-R
Series: MSTBC
Phoenix Contact
1809132 Phoenix Contact PCB Connection Systems Image 1
1809132 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6537 €
50 pcs.
2.4157 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection crimp connection
Number of rows 1
Version socket header
Additional parts unequipped
Colour green
Contact type socket
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 11 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes