1809254 | Phoenix Contact

Pin header, 20 pole, pitch 5.08 mm, angled, green, 1809254

Order No.: 63P5930
EAN: 4046356702706
MPN:
1809254
MSTBA 2,5/20-G-5,08-LR
Series: MSTBA
1809254 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4387 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 20 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes