1809283 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, straight, green, 1809283

Order No.: 63P6635
EAN: 4046356703437
MPN:
1809283
MSTBVA 2,5/ 4-G-5,08-LR
Series: MSTBVA
1809283 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6303 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes