1809306 | Phoenix Contact

Pin header, 6 pole, pitch 5.08 mm, straight, green, 1809306

Order No.: 63P6662
EAN: 4046356703451
MPN:
1809306
MSTBVA 2,5/ 6-G-5,08-LR
Series: MSTBVA
1809306 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available in 5 Days: 750 pcs. - if ordered today
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2015 €
50 pcs.
1.9992 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes