1809378 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1809378

Order No.: 63P6014
EAN: 4017918047511
MPN:
1809378
MSTBC 2,5/12-STZFD-5,08
Series: MSTBC
Phoenix Contact
1809378 Phoenix Contact PCB Connection Systems Image 1
1809378 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection crimp connection
Number of rows 1
Version socket header
Additional parts unequipped
Colour green
Contact type socket
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 12 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes