1809462 | Phoenix Contact

Socket header, 21 pole, pitch 5.08 mm, straight, green, 1809462

Order No.: 63P6061
EAN: 4017918047603
MPN:
1809462
MSTBC 2,5/21-STZFD-5,08
Series: MSTBC
Phoenix Contact
1809462 Phoenix Contact PCB Connection Systems Image 1
1809462 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9865 €
Technical specifications
Connection crimp connection
Number of rows 1
Version socket header
Additional parts unequipped
Colour green
Contact type socket
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 21 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes