1809572 | Phoenix Contact

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1809572

Order No.: 63P5996
EAN: 4017918047719
MPN:
1809572
MSTBC 2,5/ 9-STZ-5,08
Series: MSTBC
1809572 Phoenix Contact PCB Connection Systems Image 1
1809572 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 320 V
Rated current 12 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes