1809679 | Phoenix Contact

Socket header, 19 pole, pitch 5.08 mm, straight, green, 1809679

Order No.: 63P6048
EAN: 4017918047818
MPN:
1809679
MSTBC 2,5/19-STZ-5,08
Series: MSTBC
Phoenix Contact
1809679 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1650 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection crimp connection
Number of rows 1
Version socket header
Additional parts unequipped
Colour green
Contact type socket
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 19 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes