1809763 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1809763

Order No.: 63P5977
EAN: 4017918047900
MPN:
1809763
MSTBC 2,5/ 5-STZF-5,08
Series: MSTBC
1809763 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.6898 €
50 pcs.
1.5470 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour grün
Contact type Buchse
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 5-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes