1809792 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1809792

Order No.: 63P5993
EAN: 4017918047931
MPN:
1809792
MSTBC 2,5/ 8-STZF-5,08
Series: MSTBC
1809792 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3800 €
50 pcs.
2.1658 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour grün
Contact type Buchse
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes