1809909 | Phoenix Contact
Socket header, 19 pole, pitch 5.08 mm, straight, green, 1809909
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 19-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |