1810175 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1810175

Order No.: 63P0981
EAN: 4046356706506
MPN:
1810175
IC 2,5/ 8-STF-5,08 EX
Series: IC 2,5
1810175 Phoenix Contact PCB Connection Systems Image 1
1810175 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
8.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5799 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 176 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes