1810971 | Phoenix Contact

Socket header, 20 pole, pitch 5.08 mm, straight, green, 1810971

Order No.: 62P7976
EAN: 4046356708166
MPN:
1810971
FKC 2,5/20-ST-5,08-LR
Series: FKC
1810971 Phoenix Contact PCB Connection Systems Image 1
1810971 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.4593 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
622.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.4593 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 20-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes