1813062 | Phoenix Contact

Pin header, 11 pole, pitch 7.62 mm, straight, green, 1813062

Order No.: 63P0695
EAN: 4046356728973
MPN:
1813062
GMSTBVA 2,5 HC/11-G-7,62-LR
Series: GMSTBVA
1813062 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4506 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Orientation straight
Pin number 11 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes