1815099 | Phoenix Contact

Socket header, 6 pole, pitch 2.5 mm, angled, black, 1815099

Order No.: 63P8391
EAN: 4046356761239
MPN:
1815099
PTSM 0,5/ 6-HHI-2,5-THR R32
Series: PTSM
1815099 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 10 days: 4,500 pcs.
Leadtime: 2 Weeks **
Total Price:
731.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.4637 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation abgewinkelt
Pin number 6-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes