1815170 | Phoenix Contact

Socket header, 7 pole, pitch 2.5 mm, angled, black, 1815170

Order No.: 63P8414
EAN: 4046356761383
MPN:
1815170
PTSM 0,5/ 7-HHI0-2,5-SMD R44
Series: PTSM
1815170 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,172.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.3443 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.5 mm
Connection SMD
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes