1815206 | Phoenix Contact
Socket header, 3 pole, pitch 2.5 mm, angled, white, 1815206
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |