1817071 | Phoenix Contact

Socket header, 5 pole, pitch 3.81 mm, straight, green, 1817071

Order No.: 63P2165
EAN: 4046356754194
MPN:
1817071
MC 1,5/ 5-ST-3,81-LR
Series: COMBICON MC 1,5
1817071 Phoenix Contact PCB Connection Systems Image 1
1817071 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.284 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 5-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes