1817369 | Phoenix Contact

Socket header, 15 pole, pitch 3.5 mm, straight, green, 1817369

Order No.: 62P9321
EAN: 4046356756709
MPN:
1817369
FK-MCP 1,5/15-ST-3,5-LR
Series: FK-MCP
1817369 Phoenix Contact PCB Connection Systems Image 1
1817369 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
593.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.8762 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes