1817521 | Phoenix Contact

Socket header, 12 pole, pitch 3.81 mm, straight, green, 1817521

Order No.: 62P9292
EAN: 4046356756860
MPN:
1817521
FK-MCP 1,5/12-ST-3,81-LR
Series: FK-MCP
1817521 Phoenix Contact PCB Connection Systems Image 1
1817521 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
478.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.5676 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes