1817563 | Phoenix Contact

Socket header, 16 pole, pitch 3.81 mm, straight, green, 1817563

Order No.: 62P9344
EAN: 4046356756907
MPN:
1817563
FK-MCP 1,5/16-ST-3,81-LR
Series: FK-MCP
1817563 Phoenix Contact PCB Connection Systems Image 1
1817563 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
631.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.6378 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes