1817796 | Phoenix Contact

Pin header, 20 pole, pitch 3.5 mm, angled, green, 1817796

Order No.: 63P2663
EAN: 4046356754538
MPN:
1817796
MC 1,5/20-GF-3,5-LR
Series: COMBICON MC 1,5
1817796 Phoenix Contact PCB Connection Systems Image 1
1817796 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4026 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 20 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes