1817848 | Phoenix Contact

Pin header, 6 pole, pitch 3.81 mm, angled, green, 1817848

Order No.: 63P2206
EAN: 4046356754583
MPN:
1817848
MC 1,5/ 6-GF-3,81-LR
Series: COMBICON MC 1,5
1817848 Phoenix Contact PCB Connection Systems Image 1
1817848 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 64 pcs.
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2249 €
50 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes