1817932 | Phoenix Contact

Pin header, 15 pole, pitch 3.81 mm, angled, green, 1817932

Order No.: 63P2582
EAN: 4046356754675
MPN:
1817932
MC 1,5/15-GF-3,81-LR
Series: COMBICON MC 1,5
1817932 Phoenix Contact PCB Connection Systems Image 1
1817932 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
4.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4744 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes