1817974 | Phoenix Contact

Pin header, 19 pole, pitch 3.81 mm, angled, green, 1817974

Order No.: 63P2651
EAN: 4046356754712
MPN:
1817974
MC 1,5/19-GF-3,81-LR
Series: COMBICON MC 1,5
1817974 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 19 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes