1818070 | Phoenix Contact

Pin header, 10 pole, pitch 3.5 mm, straight, green, 1818070

Order No.: 63P3433
EAN: 4046356755054
MPN:
1818070
MCV 1,5/10-GF-3,5-LR
Series: MCV
1818070 Phoenix Contact PCB Connection Systems Image 1
1818070 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4625 €
50 pcs.
4.0579 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 10 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes