1818245 | Phoenix Contact

Pin header, 8 pole, pitch 3.81 mm, straight, green, 1818245

Order No.: 63P3381
EAN: 4046356755221
MPN:
1818245
MCV 1,5/ 8-GF-3,81-LR
Series: MCV
1818245 Phoenix Contact PCB Connection Systems Image 1
1818245 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.4986 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through header, 1818245, Phoenix Contact

PCB header, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MCV 1,5/..-GF-LR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, plug-in system: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard

Features

  • Well-known mounting principle allows worldwide use
  • Screwable flange for superior mechanical stability
  • Automatic locking and intuitive release through Lock and Release operating lever in contrasting color
  • Vertical connection enables multi-row arrangement on the PCB
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 8-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes