1818753 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, straight, black, 1818753

Order No.: 62P7106
EAN: 4046356757867
MPN:
1818753
DMCV1,5/ 7-G1F-3,5-LRP20THRR56
Series: DMCV
1818753 Phoenix Contact PCB Connection Systems Image 1
1818753 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
822.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
220 pcs.
3.7366 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 7 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes