1821119 | Phoenix Contact
Socket header, 4 pole, pitch 2.54 mm, straight, black, 1821119
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 10 days: 5,200 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |