1821261 | Phoenix Contact
Pin header, 4 pole, pitch 2.54 mm, angled, black, 1821261
Order No.: 63P1803
EAN: 4046356789424
MPN:
1821261
MC 0,5/ 4-G-2,54 P20 THR R24
Series: COMBICON MC 0,5
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 10 days: 465 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |