1821300 | Phoenix Contact

Pin header, 8 pole, pitch 2.54 mm, angled, black, 1821300

Order No.: 63P1832
EAN: 4046356789462
MPN:
1821300
MC 0,5/ 8-G-2,54 P20 THR R44
Series: COMBICON MC 0,5
1821300 Phoenix Contact PCB Connection Systems Image 1
1821300 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
984.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
465 pcs.
2.1182 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Orientation angled
Pin number 8 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes