1821326 | Phoenix Contact
Pin header, 10 pole, pitch 2.54 mm, angled, black, 1821326
Order No.: 63P1846
EAN: 4046356789486
MPN:
1821326
MC 0,5/10-G-2,54 P20 THR R44
Series: COMBICON MC 0,5
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |