1821407 | Phoenix Contact

Pin header, 3 pole, pitch 2.54 mm, straight, black, 1821407

Order No.: 63P3099
EAN: 4046356789561
MPN:
1821407
MCV 0,5/ 3-G-2,54 P20 THR R24
Series: MCV
1821407 Phoenix Contact PCB Connection Systems Image 1
1821407 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 290 pcs.
Available in 10 days: 2,205 pcs.
Leadtime: 2 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 3-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes