1821533 | Phoenix Contact

Pin header, 16 pole, pitch 2.54 mm, straight, black, 1821533

Order No.: 63P3181
EAN: 4046356789691
MPN:
1821533
MCV 0,5/16-G-2,54 P20 THR R72
Series: MCV
1821533 Phoenix Contact PCB Connection Systems Image 1
1821533 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,214.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
315 pcs.
3.8556 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Orientation straight
Pin number 16 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes