1821546 | Phoenix Contact

Pin header, 2 pole, pitch 2.54 mm, straight, black, 1821546

Order No.: 63P3094
EAN: 4046356789707
MPN:
1821546
MCV 0,5/ 2-G-2,54 SMD R24
Series: MCV
1821546 Phoenix Contact PCB Connection Systems Image 1
1821546 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Next delivery: 295 pcs. on 2025-05-05
Leadtime: 5 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3090 €
Technical specifications
Connection SMD
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 2-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes