1821601 | Phoenix Contact
Pin header, 8 pole, pitch 2.54 mm, straight, black, 1821601
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |