1821708 | Phoenix Contact

Pin header, 3 pole, pitch 2.54 mm, angled, black, 1821708

Order No.: 63P1799
EAN: 4046356789868
MPN:
1821708
MC 0,5/ 3-G-2,54 SMD R24
Series: COMBICON MC 0,5
1821708 Phoenix Contact PCB Connection Systems Image 1
1821708 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 10 days: 3,720 pcs.
Leadtime: 2 Weeks **
Total Price:
569.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
465 pcs.
1.2257 €
Technical specifications
Connection SMD
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation abgewinkelt
Pin number 3-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes