1821724 | Phoenix Contact

Pin header, 5 pole, pitch 2.54 mm, angled, black, 1821724

Order No.: 63P1813
EAN: 4046356789882
MPN:
1821724
MC 0,5/ 5-G-2,54 SMD R24
Series: COMBICON MC 0,5
1821724 Phoenix Contact PCB Connection Systems Image 1
1821724 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
807.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
465 pcs.
1.7374 €
Technical specifications
Connection SMD
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Orientation angled
Pin number 5 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes