1825433 | Phoenix Contact

Pin header, 14 pole, pitch 5.08 mm, straight, green, 1825433

Order No.: 63P1021
EAN: 4017918049591
MPN:
1825433
IC 2,5/14-STF-5,08
Series: IC 2,5
1825433 Phoenix Contact PCB Connection Systems Image 1
1825433 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.996 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.996 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes