1825446 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, straight, green, 1825446

Order No.: 63P1026
EAN: 4017918049607
MPN:
1825446
IC 2,5/15-STF-5,08
Series: IC 2,5
1825446 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
536.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.7219 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 15-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes