1825556 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, straight, green, 1825556

Order No.: 63P0975
EAN: 4017918049713
MPN:
1825556
IC 2,5/ 7-STGF-5,08
Series: IC 2,5
1825556 Phoenix Contact PCB Connection Systems Image 1
1825556 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Available: 30 pcs.
Available in 10 days: 8,050 pcs.
Leadtime: 2 Weeks **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.3776 €
50 pcs.
7.6279 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes