1825640 | Phoenix Contact

Pin header, 16 pole, pitch 5.08 mm, straight, green, 1825640

Order No.: 63P1032
EAN: 4017918049805
MPN:
1825640
IC 2,5/16-STGF-5,08
Series: IC 2,5
1825640 Phoenix Contact PCB Connection Systems Image 1
1825640 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Available in 10 days: 850 pcs.
Leadtime: 2 Weeks **
Total Price:
618.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.3641 €

PCB Connector, 1825640, PHOENIX

PCB base housing, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 2, grid spacing: 3.81 mm, color: green, contact surface: tin, mounting: wave soldering.

Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 16-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes